1121990000 | |
---|---|
DigiKey Part Number | 281-6454-ND |
Manufacturer | |
Manufacturer Product Number | 1121990000 |
Description | BG GH 10P 4XVG PT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Component For FieldPower® Power Distribution Block Assemblies |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing Component | |
Number of Positions | - | |
For Use With/Related Products | FieldPower® Power Distribution Block Assemblies | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥537.76000 | ¥537.76 |
5 | ¥504.14800 | ¥2,520.74 |