124642 | ||
---|---|---|
DigiKey Part Number | 345-1644-ND | |
Manufacturer | ||
Manufacturer Product Number | 124642 | |
Description | ROUND HEATPIPE 3X100MM 8W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 8.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.05000 | ¥49.05 |
10 | ¥47.75400 | ¥477.54 |
25 | ¥45.09840 | ¥1,127.46 |
50 | ¥42.44480 | ¥2,122.24 |
100 | ¥39.79270 | ¥3,979.27 |
300 | ¥37.13953 | ¥11,141.86 |
500 | ¥34.48658 | ¥17,243.29 |
1,000 | ¥33.82347 | ¥33,823.47 |