793-501 | |
---|---|
DigiKey Part Number | 2946-793-501-ND |
Manufacturer | |
Manufacturer Product Number | 793-501 |
Description | WMB MARKING CARD; AS CARD; NOT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.47000 | ¥70.47 |
10 | ¥63.72200 | ¥637.22 |
100 | ¥55.79070 | ¥5,579.07 |
1,000 | ¥41.10885 | ¥41,108.85 |