2852-7101 | ||
---|---|---|
DigiKey Part Number | 2946-2852-7101-ND | |
Manufacturer | ||
Manufacturer Product Number | 2852-7101 | |
Description | STC65-RS-485 EVC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmit/Receive EnOcean RS-485 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transmit/Receive | |
Modulation or Protocol | EnOcean | |
Frequency | - | |
Applications | - | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,841.31000 | ¥3,841.31 |
10 | ¥3,589.42000 | ¥35,894.20 |