971400511 | ||
---|---|---|
DigiKey Part Number | 732-10484-ND | |
Manufacturer | ||
Manufacturer Product Number | 971400511 | |
Description | HEX STANDOFF M5 STEEL 40MM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M5 Steel 1.575" (40.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.92000 | ¥14.92 |
10 | ¥13.27100 | ¥132.71 |
50 | ¥12.16500 | ¥608.25 |
100 | ¥11.60770 | ¥1,160.77 |
250 | ¥10.51036 | ¥2,627.59 |