K847PH | ||
---|---|---|
DigiKey Part Number | K847PH-ND | |
Manufacturer | ||
Manufacturer Product Number | K847PH | |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | K847PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
25 | ¥16.38840 | ¥409.71 |
100 | ¥12.61260 | ¥1,261.26 |
500 | ¥11.40112 | ¥5,700.56 |
1,000 | ¥9.79781 | ¥9,797.81 |
2,000 | ¥9.26341 | ¥18,526.82 |
5,000 | ¥9.04963 | ¥45,248.15 |