SL03-GS08 | |
---|---|
DigiKey Part Number | SL03-GS08TR-ND - Tape & Reel (TR) SL03-GS08CT-ND - Cut Tape (CT) SL03-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL03-GS08 |
Description | DIODE SCHOTTKY 30V 1.1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SL03-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56730 | ¥156.73 |
500 | ¥1.45118 | ¥725.59 |
1,000 | ¥0.98674 | ¥986.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90840 | ¥2,725.20 |
6,000 | ¥0.87066 | ¥5,223.96 |
9,000 | ¥0.78359 | ¥7,052.31 |
30,000 | ¥0.77198 | ¥23,159.40 |
75,000 | ¥0.72555 | ¥54,416.25 |