VL-SPX-2 | |
---|---|
DigiKey Part Number | 1241-1092-ND |
Manufacturer | |
Manufacturer Product Number | VL-SPX-2 |
Description | ET, 16 DIGITAL I/O LINES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Power (Watts) | 47 mW | |
Cooling Type | - | |
Size / Dimension | 1.259" x 3.779" (32.00mm x 96.00mm) | |
Form Factor | SPX | |
Expansion Site/Bus | SPX | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.17000 | ¥476.17 |