VL-EPM-39EBK | |
---|---|
DigiKey Part Number | 1241-1442-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-39EBK |
Description | SBC 1.33GHZ 2 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.33GHz 2 Core 8GB/0GB RAM Intel Atom E3825 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom E3825 | |
Speed | 1.33GHz | |
Number of Cores | 2 | |
Power (Watts) | 5.3W | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.230" x 3.770" (107.44mm x 95.75mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | mSATA, SATA | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,488.97000 | ¥3,488.97 |