VL-CBR-1202 | ||
---|---|---|
DigiKey Part Number | VL-CBR-1202-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-CBR-1202 | |
Description | 1' 12PIN 0.5MM FFC/15PIN VGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable | |
Specifications | 12-Pin Flat Flex Cable to 15-Pin VGA Adapter Board, ET |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.50000 | ¥215.50 |