VL-CBR-0901 | |
---|---|
DigiKey Part Number | 1241-1325-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0901 |
Description | ACCY CBL 9" 9PIN PICO CLASP-SPX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 9-Pin Pico-Clasp to Dual SPX Cable 9" | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.90000 | ¥338.90 |