ISOBLOCK V-1C (300V 10V) | ||
---|---|---|
DigiKey Part Number | 1780-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | ISOBLOCK V-1C (300V 10V) | |
Description | TRANSDUCER VOLTAGE 9-28VDC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Transducer ±300V Input ±10V Output 9 ~ 28VDC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | ISOBLOCK V-1C (300V 10V) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±300V | |
Output | ±10V | |
Isolation | 1500V (Working) | |
Response Time | 2.8µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,745.56000 | ¥2,745.56 |
10 | ¥2,654.01800 | ¥26,540.18 |
25 | ¥2,470.98720 | ¥61,774.68 |