W28-6AU | |
---|---|
DigiKey Part Number | V1085-ND |
Manufacturer | |
Manufacturer Product Number | W28-6AU |
Description | WIRE WW 28AWG ETFE GREEN 150' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 28 AWG Green Ethylene Tetrafluoroethylene (ETFE) 150' (45.72m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 28 AWG | |
Conductor Diameter | 0.013" (0.32mm) | |
Length | 150' (45.72m) | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Green | |
Ratings | UL Style 1516/1523 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥5.31907 | ¥797.86 |
300 | ¥4.91023 | ¥1,473.07 |
750 | ¥4.73477 | ¥3,551.08 |
1,050 | ¥4.53016 | ¥4,756.67 |
3,750 | ¥4.23788 | ¥15,892.05 |
7,500 | ¥4.03329 | ¥30,249.67 |
15,000 | ¥3.82870 | ¥57,430.50 |