VI-509-DP-RC-S | ||
---|---|---|
DigiKey Part Number | 153-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-509-DP-RC-S | |
Description | LCD MOD 4.5DIG 4.5 X 1 REFLECTIV | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.5 | |
Display Format | 4.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 10.20mm H x 5.00mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 2.80mm | |
Viewing Area | 45.70mm L x 17.70mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥40.33300 | ¥403.33 |
100 | ¥33.32500 | ¥3,332.50 |
500 | ¥29.18588 | ¥14,592.94 |
1,000 | ¥27.59392 | ¥27,593.92 |
2,000 | ¥26.95712 | ¥53,914.24 |