MAX-M10S-00B | |
---|---|
DigiKey Part Number | 672-MAX-M10S-00BTR-ND - Tape & Reel (TR) 672-MAX-M10S-00BCT-ND - Cut Tape (CT) 672-MAX-M10S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M10S-00B |
Description | GNSS LCC RX, ROM, TCXO, LNA, SAW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MAX-M10 RF Receiver BeiDou, Galileo, GLONASS, GPS, GNSS 1.561GHz, 1.575GHz, 1.602GHz -167dBm 921.6kbps Not Included Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GPS, GNSS | |
Applications | GPS/GNSS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |
10 | ¥143.33500 | ¥1,433.35 |
50 | ¥117.47580 | ¥5,873.79 |
100 | ¥100.23120 | ¥10,023.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥94.24364 | ¥47,121.82 |