TP-DCDC-2456GD-BT | ||
---|---|---|
DigiKey Part Number | 2303-TP-DCDC-2456GD-BT-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-DCDC-2456GD-BT | |
Description | DC/DC CONVERTER 56V 70W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Passive Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 18 ~ 36V | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 1.25 A | |
Power (Watts) - Per Port | 70W | |
Compliance | IEEE802.3bt | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | CSA, FCC, TUV | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,461.43000 | ¥1,461.43 |
10 | ¥1,411.07200 | ¥14,110.72 |
25 | ¥1,385.87240 | ¥34,646.81 |
50 | ¥1,340.51740 | ¥67,025.87 |