XC3500M-03S | |
---|---|
DigiKey Part Number | 1173-XC3500M-03STR-ND - Tape & Reel (TR) 1173-XC3500M-03SCT-ND - Cut Tape (CT) 1173-XC3500M-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC3500M-03S |
Description | RF DIR COUPLER 3.3GHZ-3.8GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 70W Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.3GHz ~ 3.8GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 70W | |
Isolation | 21dB | |
Return Loss | - | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.44000 | ¥39.44 |
10 | ¥35.20200 | ¥352.02 |
25 | ¥31.68080 | ¥792.02 |
100 | ¥28.86530 | ¥2,886.53 |
250 | ¥26.04916 | ¥6,512.29 |
500 | ¥23.37396 | ¥11,686.98 |
1,000 | ¥19.71301 | ¥19,713.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.42664 | ¥34,853.28 |