64YR50KLF | |
---|---|
DigiKey Part Number | 987-1612-5-ND |
Manufacturer | |
Manufacturer Product Number | 64YR50KLF |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64YR50KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.21200 | ¥152.12 |
25 | ¥13.64080 | ¥341.02 |
50 | ¥13.11520 | ¥655.76 |
100 | ¥12.58990 | ¥1,258.99 |
250 | ¥12.06512 | ¥3,016.28 |
500 | ¥9.96696 | ¥4,983.48 |
1,000 | ¥9.44239 | ¥9,442.39 |
5,000 | ¥9.23552 | ¥46,177.60 |