SUINT2200LCD2U | |
---|---|
DigiKey Part Number | SUINT2200LCD2U-ND |
Manufacturer | |
Manufacturer Product Number | SUINT2200LCD2U |
Description | 2200VA 1600W UPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2.2kVA / 1.98kW | |
AC Outlets | 9 | |
Backup Time - Max Load | 4.3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | IEC 320-C20 | |
Output Connector | C13 (8), C14 (1) | |
Cord Length | - | |
Approval Agency | CSA | |
Size / Dimension | 9.450" L x 22.240" W (240.03mm x 564.90mm) | |
Height | 27.560" (700.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,216.11000 | ¥15,216.11 |