SMART1500RM2U | |
---|---|
DigiKey Part Number | TL425-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500RM2U |
Description | UPS 1.5KVA 1000W 8OUT RACK MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1000W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 7 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 13.449" L x 17.299" W (341.60mm x 439.40mm) | |
Height | 3.449" (87.60mm) | |
Weight | 46 lbs (20.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,709.07000 | ¥7,709.07 |
5 | ¥7,071.08400 | ¥35,355.42 |