P318-06N-FMM | |
---|---|
DigiKey Part Number | TL1631-ND |
Manufacturer | |
Manufacturer Product Number | P318-06N-FMM |
Description | CABLE ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS), Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm, 1/8" (2) 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm, 1/8" (2) | |
Channels | Stereo (3 Conductor, TRS), Stereo (4 Conductor, TRRS) | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Y-Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
10 | ¥71.12600 | ¥711.26 |
100 | ¥63.56830 | ¥6,356.83 |
1,000 | ¥47.07461 | ¥47,074.61 |