N206-BC01-IND | |
---|---|
DigiKey Part Number | TL2481-ND |
Manufacturer | |
Manufacturer Product Number | N206-BC01-IND |
Description | RJ45 BULKHEAD COUPLER FOR CAT5/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Dust Cap | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Rear Side Nut | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.89000 | ¥205.89 |
10 | ¥180.26900 | ¥1,802.69 |
25 | ¥172.48160 | ¥4,312.04 |
50 | ¥166.91900 | ¥8,345.95 |
100 | ¥161.35470 | ¥16,135.47 |
250 | ¥152.45284 | ¥38,113.21 |
500 | ¥148.00156 | ¥74,000.78 |