6SPDX-15 | |
---|---|
DigiKey Part Number | TL328-ND |
Manufacturer | |
Manufacturer Product Number | 6SPDX-15 |
Description | POWER STRIP 12.5"15A 6OUT15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.41000 | ¥475.41 |
5 | ¥461.01600 | ¥2,305.08 |
10 | ¥439.40800 | ¥4,394.08 |
25 | ¥432.20320 | ¥10,805.08 |
50 | ¥417.79720 | ¥20,889.86 |
100 | ¥383.22020 | ¥38,322.02 |