6SP | |
---|---|
DigiKey Part Number | TL326-ND |
Manufacturer | |
Manufacturer Product Number | 6SP |
Description | POWER STRIP 12.5"15A 6OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.11000 | ¥416.11 |
5 | ¥403.46400 | ¥2,017.32 |
10 | ¥384.55900 | ¥3,845.59 |
25 | ¥378.25160 | ¥9,456.29 |
50 | ¥365.64320 | ¥18,282.16 |
100 | ¥335.38290 | ¥33,538.29 |