9045 | |
---|---|
DigiKey Part Number | 4958-9045-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 9045 |
Description | TRUE RMS DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Clips, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,100.60000 | ¥1,100.60 |
5 | ¥1,033.90200 | ¥5,169.51 |
10 | ¥1,000.54400 | ¥10,005.44 |
25 | ¥967.19720 | ¥24,179.93 |