WSU120-1500 | |
---|---|
DigiKey Part Number | 237-1393-ND |
Manufacturer | |
Manufacturer Product Number | WSU120-1500 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU120-1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.94000 | ¥86.94 |
5 | ¥84.55600 | ¥422.78 |
10 | ¥79.86900 | ¥798.69 |
25 | ¥75.16800 | ¥1,879.20 |
50 | ¥70.46900 | ¥3,523.45 |
100 | ¥65.98260 | ¥6,598.26 |