WAU20-500 | |
---|---|
DigiKey Part Number | 237-1890-ND |
Manufacturer | |
Manufacturer Product Number | WAU20-500 |
Description | AC/AC WALL MNT ADPT 20VAC 500MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU20-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 20VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cUL, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.37000 | ¥124.37 |
5 | ¥120.99000 | ¥604.95 |
10 | ¥114.27400 | ¥1,142.74 |
25 | ¥107.54920 | ¥2,688.73 |
50 | ¥100.82720 | ¥5,041.36 |
100 | ¥94.40750 | ¥9,440.75 |