L6R06H-050 | ||
---|---|---|
DigiKey Part Number | 364-1251-ND | |
Manufacturer | ||
Manufacturer Product Number | L6R06H-050 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
5 | ¥54.03400 | ¥270.17 |
10 | ¥52.61400 | ¥526.14 |
25 | ¥49.76840 | ¥1,244.21 |
50 | ¥46.92460 | ¥2,346.23 |
100 | ¥45.50360 | ¥4,550.36 |
300 | ¥42.65960 | ¥12,797.88 |
500 | ¥39.81550 | ¥19,907.75 |