DK-WB6037 | |
---|---|
DigiKey Part Number | 3641-DK-WB6037-ND |
Manufacturer | |
Manufacturer Product Number | DK-WB6037 |
Description | ONE WIRE MTL WRIST STRAP 6' CORD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | Stainless Steel | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | Expandable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.13000 | ¥163.13 |
10 | ¥153.41800 | ¥1,534.18 |
25 | ¥139.82400 | ¥3,495.60 |
50 | ¥137.88000 | ¥6,894.00 |
100 | ¥135.93830 | ¥13,593.83 |
250 | ¥127.19988 | ¥31,799.97 |