DK-WB5026 | |
---|---|
DigiKey Part Number | 3641-DK-WB5026-ND |
Manufacturer | |
Manufacturer Product Number | DK-WB5026 |
Description | ANTI-ALLERGY WRIST BAND, MAROON, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap 1 MOhms Maroon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Cam Lock | |
Strap Material | Fabric | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Maroon | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥36.22000 | ¥362.20 |
25 | ¥34.06240 | ¥851.56 |
50 | ¥31.04280 | ¥1,552.14 |
100 | ¥30.61180 | ¥3,061.18 |
250 | ¥30.18084 | ¥7,545.21 |
500 | ¥28.24064 | ¥14,120.32 |