DK-CS1090 | |
---|---|
DigiKey Part Number | 3641-DK-CS1090-ND |
Manufacturer | |
Manufacturer Product Number | DK-CS1090 |
Description | UNIVERSAL SNAP KIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Snap Kit | |
For Use With/Related Products | Mats | |
Specifications | 10mm Snap Socket, 10mm Snap Stud |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.41000 | ¥160.41 |
10 | ¥150.84700 | ¥1,508.47 |
25 | ¥137.48160 | ¥3,437.04 |
50 | ¥135.57420 | ¥6,778.71 |
100 | ¥133.66400 | ¥13,366.40 |
250 | ¥125.07124 | ¥31,267.81 |