58-024-1M | |
---|---|
DigiKey Part Number | 290-1010-ND |
Manufacturer | |
Manufacturer Product Number | 58-024-1M |
Description | CBL ASSY BNC PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.73000 | ¥142.73 |
10 | ¥123.70900 | ¥1,237.09 |
25 | ¥117.24880 | ¥2,931.22 |
50 | ¥115.54880 | ¥5,777.44 |
100 | ¥101.95540 | ¥10,195.54 |
250 | ¥95.15816 | ¥23,789.54 |
500 | ¥93.11886 | ¥46,559.43 |
1,000 | ¥88.36097 | ¥88,360.97 |