126 | ||
---|---|---|
DigiKey Part Number | 290-1126-ND | |
Manufacturer | ||
Manufacturer Product Number | 126 | |
Description | DMM POCKET AUTO-RANGE 4DIGIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold, Min/Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Manual, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.54000 | ¥494.54 |
5 | ¥486.39800 | ¥2,431.99 |
10 | ¥478.28800 | ¥4,782.88 |
25 | ¥470.17880 | ¥11,754.47 |
50 | ¥453.96720 | ¥22,698.36 |
100 | ¥437.75390 | ¥43,775.39 |