TLP2372(V4-TPL,E | ||
---|---|---|
DigiKey Part Number | 264-TLP2372(V4-TPLETR-ND - Tape & Reel (TR) 264-TLP2372(V4-TPLECT-ND - Cut Tape (CT) 264-TLP2372(V4-TPLEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP2372(V4-TPL,E | |
Description | HIGH SPEED PHOTOCOUPLER; 5PIN SO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 8 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 2.2ns, 1.6ns | |
Voltage - Forward (Vf) (Typ) | 1.53V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.09000 | ¥100.90 |
100 | ¥7.46490 | ¥746.49 |
500 | ¥6.85964 | ¥3,429.82 |
1,000 | ¥5.64905 | ¥5,649.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.36659 | ¥16,099.77 |
6,000 | ¥5.24554 | ¥31,473.24 |
15,000 | ¥5.12450 | ¥76,867.50 |