TC75S51FUTE85LF | ||
---|---|---|
DigiKey Part Number | 264-TC75S51FUTE85LFTR-ND - Tape & Reel (TR) 264-TC75S51FUTE85LFCT-ND - Cut Tape (CT) 264-TC75S51FUTE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC75S51FUTE85LF | |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC75S51FUTE85LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 60µA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.07880 | ¥51.97 |
100 | ¥1.72230 | ¥172.23 |
250 | ¥1.55420 | ¥388.55 |
500 | ¥1.44468 | ¥722.34 |
1,000 | ¥1.35717 | ¥1,357.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20393 | ¥3,611.79 |
6,000 | ¥1.13095 | ¥6,785.70 |
15,000 | ¥1.05799 | ¥15,869.85 |
30,000 | ¥0.97043 | ¥29,112.90 |
75,000 | ¥0.93395 | ¥70,046.25 |