SSM3K56FS,LF | ||
---|---|---|
DigiKey Part Number | 264-SSM3K56FS,LFTR-ND - Tape & Reel (TR) 264-SSM3K56FS,LFCT-ND - Cut Tape (CT) 264-SSM3K56FS,LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K56FS,LF | |
Description | MOSFET N-CH 20V 800MA SSM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount SSM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K56FS,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.73060 | ¥73.06 |
500 | ¥0.59632 | ¥298.16 |
1,000 | ¥0.44240 | ¥442.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37218 | ¥1,116.54 |
6,000 | ¥0.35583 | ¥2,134.98 |
9,000 | ¥0.33864 | ¥3,047.76 |