XC6119N27A7R-G | |
---|---|
DigiKey Part Number | 893-1239-2-ND - Tape & Reel (TR) 893-1239-1-ND - Cut Tape (CT) 893-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N27A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N27A7R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14240 | ¥128.56 |
100 | ¥4.19580 | ¥419.58 |
250 | ¥3.89716 | ¥974.29 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥2.65326 | ¥2,653.26 |
2,500 | ¥2.40452 | ¥6,011.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.23869 | ¥11,193.45 |
10,000 | ¥2.15578 | ¥21,557.80 |
25,000 | ¥2.07286 | ¥51,821.50 |