ULN2803CDWR | |
---|---|
DigiKey Part Number | 296-ULN2803CDWRTR-ND - Tape & Reel (TR) 296-ULN2803CDWRCT-ND - Cut Tape (CT) 296-ULN2803CDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2803CDWR |
Description | 50-V, EIGHT-CHANNEL DARLINGTON A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2803CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59040 | ¥214.76 |
100 | ¥7.05590 | ¥705.59 |
250 | ¥6.59572 | ¥1,648.93 |
500 | ¥5.82896 | ¥2,914.48 |
1,000 | ¥4.60175 | ¥4,601.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.29497 | ¥8,589.94 |
6,000 | ¥4.08022 | ¥24,481.32 |
10,000 | ¥3.92683 | ¥39,268.30 |