UA78L05ACPKE6 | ||
---|---|---|
DigiKey Part Number | 296-UA78L05ACPKE6TR-ND - Tape & Reel (TR) 296-UA78L05ACPKE6CT-ND - Cut Tape (CT) 296-UA78L05ACPKE6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UA78L05ACPKE6 | |
Description | IC REG LINEAR 5V 100MA SOT89-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | UA78L05ACPKE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.36840 | ¥236.84 |
250 | ¥2.19880 | ¥549.70 |
500 | ¥1.86056 | ¥930.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.43770 | ¥1,437.70 |
2,000 | ¥1.31087 | ¥2,621.74 |
5,000 | ¥1.22631 | ¥6,131.55 |
10,000 | ¥1.14173 | ¥11,417.30 |
25,000 | ¥1.08253 | ¥27,063.25 |
50,000 | ¥1.05716 | ¥52,858.00 |