TXU0202DCUR | |
---|---|
DigiKey Part Number | 296-TXU0202DCURTR-ND - Tape & Reel (TR) 296-TXU0202DCURCT-ND - Cut Tape (CT) 296-TXU0202DCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0202DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0202DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80560 | ¥145.14 |
100 | ¥4.76800 | ¥476.80 |
250 | ¥4.45668 | ¥1,114.17 |
500 | ¥3.93852 | ¥1,969.26 |
1,000 | ¥3.10929 | ¥3,109.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90200 | ¥8,706.00 |
6,000 | ¥2.75690 | ¥16,541.40 |
15,000 | ¥2.65326 | ¥39,798.90 |
30,000 | ¥2.57035 | ¥77,110.50 |