TSC2007IPW | ||
---|---|---|
DigiKey Part Number | 296-21716-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TSC2007IPW | |
Description | IC SCREEN CNTRL 12BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TSC2007IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥22.69100 | ¥226.91 |
90 | ¥18.59322 | ¥1,673.39 |
270 | ¥17.64007 | ¥4,762.82 |
540 | ¥15.82839 | ¥8,547.33 |
1,080 | ¥13.34923 | ¥14,417.17 |
2,520 | ¥12.68175 | ¥31,958.01 |
5,040 | ¥12.20500 | ¥61,513.20 |