TSC2004IRTJR | ||
---|---|---|
DigiKey Part Number | 296-41782-2-ND - Tape & Reel (TR) 296-41782-1-ND - Cut Tape (CT) 296-41782-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSC2004IRTJR | |
Description | IC SCREEN CNTRL 12BIT 20QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 20-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSC2004IRTJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 797 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.61900 | ¥296.19 |
25 | ¥28.00360 | ¥700.09 |
100 | ¥24.26930 | ¥2,426.93 |
250 | ¥23.02428 | ¥5,756.07 |
500 | ¥20.65980 | ¥10,329.90 |
1,000 | ¥17.42385 | ¥17,423.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.55267 | ¥49,658.01 |