TS3USBA225RUTR | |
---|---|
DigiKey Part Number | 296-29680-2-ND - Tape & Reel (TR) 296-29680-1-ND - Cut Tape (CT) 296-29680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USBA225RUTR |
Description | IC USB SWITCH DP3T 12UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBA225RUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 3.5Ohm (Audio), 7.5Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.9GHz | |
Features | LVDS, MIPI, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥8.83400 | ¥220.85 |
100 | ¥7.25510 | ¥725.51 |
250 | ¥6.78200 | ¥1,695.50 |
500 | ¥5.99338 | ¥2,996.69 |
1,000 | ¥4.73168 | ¥4,731.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41620 | ¥13,248.60 |
6,000 | ¥4.19540 | ¥25,172.40 |
15,000 | ¥4.03767 | ¥60,565.05 |