TPS7A7001DDAR | |
---|---|
DigiKey Part Number | 296-36858-2-ND - Tape & Reel (TR) 296-36858-1-ND - Cut Tape (CT) 296-36858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7001DDAR |
Description | IC REG LIN POS ADJ 2A 8SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7001DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.38V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.83600 | ¥108.36 |
25 | ¥10.28480 | ¥257.12 |
100 | ¥8.44820 | ¥844.82 |
250 | ¥7.89708 | ¥1,974.27 |
500 | ¥6.97894 | ¥3,489.47 |
1,000 | ¥5.50962 | ¥5,509.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.14234 | ¥12,855.85 |
5,000 | ¥4.88523 | ¥24,426.15 |
12,500 | ¥4.70158 | ¥58,769.75 |