TPS7A0233DQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0233DQNRTR-ND - Tape & Reel (TR) 296-TPS7A0233DQNRCT-ND - Cut Tape (CT) 296-TPS7A0233DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0233DQNR |
Description | 200-MA, NANOPOWER-IQ (25 NA), LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.44760 | ¥136.19 |
100 | ¥4.44700 | ¥444.70 |
250 | ¥4.13096 | ¥1,032.74 |
500 | ¥3.51558 | ¥1,757.79 |
1,000 | ¥2.81244 | ¥2,812.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54878 | ¥7,646.34 |
6,000 | ¥2.37301 | ¥14,238.06 |
15,000 | ¥2.28512 | ¥34,276.80 |
30,000 | ¥2.19723 | ¥65,916.90 |