TPS561208DDCR | |
---|---|
DigiKey Part Number | 296-47886-2-ND - Tape & Reel (TR) 296-47886-1-ND - Cut Tape (CT) 296-47886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561208DDCR |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561208DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.07520 | ¥101.88 |
100 | ¥3.32660 | ¥332.66 |
250 | ¥3.09020 | ¥772.55 |
500 | ¥2.62996 | ¥1,314.98 |
1,000 | ¥2.10394 | ¥2,103.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90666 | ¥5,719.98 |
6,000 | ¥1.77517 | ¥10,651.02 |
15,000 | ¥1.70942 | ¥25,641.30 |
30,000 | ¥1.64368 | ¥49,310.40 |