TPS2400DBVT | |
---|---|
DigiKey Part Number | 296-17226-2-ND - Tape & Reel (TR) 296-17226-1-ND - Cut Tape (CT) 296-17226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2400DBVT |
Description | IC OVERVOLT PROT CTRLR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2400DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.1V ~ 6.8V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.36200 | ¥213.62 |
25 | ¥20.15040 | ¥503.76 |
100 | ¥17.16770 | ¥1,716.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.11960 | ¥4,029.90 |
500 | ¥14.10456 | ¥7,052.28 |
1,250 | ¥11.68673 | ¥14,608.41 |
2,500 | ¥10.88071 | ¥27,201.78 |
6,250 | ¥10.47775 | ¥65,485.94 |