TPIC6C596DRG4 | |
---|---|
DigiKey Part Number | 296-22435-2-ND - Tape & Reel (TR) 296-22435-1-ND - Cut Tape (CT) 296-22435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C596DRG4 |
Description | IC LOGIC 8BIT SHFT REGSTR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.28197 | ¥13,204.93 |
5,000 | ¥5.01789 | ¥25,089.45 |
12,500 | ¥4.82925 | ¥60,365.62 |