TPD1E6B06DPLR | ||
---|---|---|
DigiKey Part Number | 296-34891-2-ND - Tape & Reel (TR) 296-34891-1-ND - Cut Tape (CT) 296-34891-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD1E6B06DPLR | |
Description | TVS DIODE 5VWM 14VC 2X2SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPD1E6B06DPLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13450 | ¥113.45 |
500 | ¥0.92536 | ¥462.68 |
1,000 | ¥0.68655 | ¥686.55 |
2,000 | ¥0.57757 | ¥1,155.14 |
5,000 | ¥0.55221 | ¥2,761.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.47759 | ¥7,163.85 |
30,000 | ¥0.46863 | ¥14,058.90 |
75,000 | ¥0.38804 | ¥29,103.00 |
105,000 | ¥0.38207 | ¥40,117.35 |