TPA2005D1DGNR | |
---|---|
DigiKey Part Number | 296-26876-2-ND - Tape & Reel (TR) 296-26876-1-ND - Cut Tape (CT) 296-26876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1DGNR |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.91120 | ¥197.78 |
100 | ¥6.49810 | ¥649.81 |
250 | ¥6.07400 | ¥1,518.50 |
500 | ¥5.36778 | ¥2,683.89 |
1,000 | ¥4.23777 | ¥4,237.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.95522 | ¥9,888.05 |
5,000 | ¥3.75746 | ¥18,787.30 |
12,500 | ¥3.61620 | ¥45,202.50 |